- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- GAG10K3976B1
TE Connectivity Sensor Solutions
GAG10K3976B1
RSEN-GLASS BEAD
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RSEN-GLASS BEAD
Search Keywords: GAG10K3976B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:GAG10K3976B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
T_ref for Resistance:25 °C
-
Ambient Temperature Range:-40 – 250 °C
-
Temperature Accuracy:± .22 @ 25 °C
-
Package:Glass Radial Discrete
-
Model Number:GAG10K3976B1
-
Resistance (at Tref):10 kΩ
-
Wire Length:65 mm
-
Tolerance Resistance:± 1 %
-
Sensor Type:NTC Thermistor
-
Wire Connection:Open End
-
Wire/Cladding Connection:Dumet Ni/Fe Copper Clad, .2mm OD
Product Guides
+
Frequently Asked Questions
Is GAG10K3976B1 RoHS compliant?
Yes, GAG10K3976B1 is RoHS compliant.
What is the lead time for GAG10K3976B1?
The standard lead time for GAG10K3976B1 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,603
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
15
$29.63
50
$29.56
100
$29.49
250
$29.42
500
$15.52
750
$10.68
1,000 +
$10.47
Click for Quote
Log in
to unlock special pricing