- Home ›
- All Products›
- GAG10K3976A1
GAG10K3976A1
TE Connectivity Sensor Solutions
RSEN-GLASS BEAD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
RSEN-GLASS BEAD
Search Keywords: GAG10K3976A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:GAG10K3976A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Temperature Accuracy:± .22 @ 25 °C
-
Discrete NTC Ambient Temperature Range:-40 – 250 °C
-
Discrete NTC Package:Glass Radial Discrete
-
Discrete NTC Wire Length:65 mm
-
Wire Connection:Open End
-
Tolerance Resistance:± 1 %
-
Wire/Cladding Connection:Dumet Ni/Fe Copper Clad, .3mm OD
-
Discrete NTC Sensor Type:NTC Thermistor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
You may purchase all in-stock quantity of 44
Stock lot only:
44
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/14/26