- Home ›
- All Products›
- GA5K3A1IA
GA5K3A1IA
TE Connectivity Sensor Solutions
DISCRETE 5K OHMS,+/-0.1C FROM 0C TO 70C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DISCRETE 5K OHMS,+/-0.1C FROM 0C TO 70C
Search Keywords: GA5K3A1IA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:GA5K3A1IA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250 -
Wire/Cladding Connection:30 AWG Silver Plated Copper, White TFE Insulated .024" OD
-
Wire Connection:Open End
-
Discrete NTC Ambient Temperature Range:-40 – 125 °C
-
Discrete NTC Sensor Type:Epoxy Coated NTC Thermistor
-
Discrete NTC Package:Epoxy Radial Discrete
-
Temperature Accuracy:±.1 from 0 – 70 °C
-
Discrete NTC Wire Length:76 mm
-
Maximum Temperature:125 °C, 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
63
$14.96
125
$9.28
188
$7.33
250 +
$7.18
Click for Quote
Log in
to unlock special pricing