- Home ›
- All Products›
- GA50K6MBD1
GA50K6MBD1
TE Connectivity Sensor Solutions
MBD9-PROBE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MBD9-PROBE
Search Keywords: GA50K6MBD1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:GA50K6MBD1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire/Cladding Connection:30 AWG Silver Plated Copper, Black PVDF Insulated .019" OD
-
Discrete NTC Wire Length:56 mm
-
Temperature Accuracy:± .2 from 0 – 70 °C
-
Discrete NTC Package:Miniature Epoxy Discrete
-
Discrete NTC Sensor Type:NTC Thermistor
-
Discrete NTC Ambient Temperature Range:-40 – 125 °C
-
Tolerance Resistance:± .88 %
-
Wire Connection:Open End
-
Maximum Temperature:125 °C, 257 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
50
$54.33
100
$28.76
150
$20.24
200 +
$19.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments