- Home ›
- All Products›
- GA50K6A1A
GA50K6A1A
TE Connectivity Sensor Solutions
DISCRETE 50K OHMS,+/-0.1C FROM 0C TO 70C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DISCRETE 50K OHMS,+/-0.1C FROM 0C TO 70C
Search Keywords: GA50K6A1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:GA50K6A1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Discrete NTC Sensor Type:Epoxy Coated NTC Thermistor
-
Wire Connection:Open End
-
Discrete NTC Ambient Temperature Range:-40 – 125 °C
-
Discrete NTC Wire Length:76 mm
-
Discrete NTC Package:Epoxy Radial Discrete
-
Wire/Cladding Connection:32 AWG (.2mm) Alloy 180 Tin Plated
-
Temperature Accuracy:±.1 from 0 – 70 °C
-
Maximum Temperature:125 °C, 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
125
$20.64
250
$10.93
375
$7.69
500 +
$7.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments