Image is representational - see mfr. specs

DISCRETE 3K OHMS,+/-1.0C FROM 0C TO 70C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
DISCRETE 3K OHMS,+/-1.0C FROM 0C TO 70C
Search Keywords: GA3K3A1D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    GA3K3A1D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Discrete NTC Ambient Temperature Range:
    -40 – 125 °C
  • Discrete NTC Package:
    Epoxy Radial Discrete
  • Wire Connection:
    Open End
  • Temperature Accuracy:
    ± 1 from 0 – 70 °C
  • Maximum Temperature:
    125 °C, 257 °F
  • Wire/Cladding Connection:
    32 AWG (.2mm) Alloy 180 Tin Plated
  • Discrete NTC Wire Length:
    76 mm
  • Discrete NTC Sensor Type:
    Epoxy Coated NTC Thermistor
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
114
8 Weeks can ship 7/3/26
Backorder
Price (USD)
Qty
Unit Price
114
$11.93
228
$7.34
342
$5.81
455 +
$5.70
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!