- Home ›
- All Products›
- GA30K6A1B
GA30K6A1B
TE Connectivity Sensor Solutions
DISCRETE 30K OHMS,+/-0.2C FROM 0C TO 70C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DISCRETE 30K OHMS,+/-0.2C FROM 0C TO 70C
Search Keywords: GA30K6A1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:GA30K6A1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Discrete NTC Ambient Temperature Range:-40 – 125 °C
-
Wire Connection:Open End
-
Temperature Accuracy:± .2 from 0 – 70 °C
-
Discrete NTC Wire Length:76 mm
-
Discrete NTC Package:Epoxy Radial Discrete
-
Discrete NTC Sensor Type:Epoxy Coated NTC Thermistor
-
Maximum Temperature:125 °C, 257 °F
-
Wire/Cladding Connection:32 AWG (.2mm) Alloy 180 Tin Plated
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
625
$16.81
1,250
$8.59
1,875
$5.85
2,500 +
$5.73
Click for Quote
Log in
to unlock special pricing