- Home ›
- All Products›
- GA30K5MBD1
GA30K5MBD1
TE Connectivity Sensor Solutions
Thermistor NTC 30k Ohm ¯¿0.88% 2-Pin Radial
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Thermistor NTC 30k Ohm ¯¿0.88% 2-Pin Radial
Search Keywords: GA30K5MBD1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:GA30K5MBD1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$21.38
25
$21.32
50
$21.27
125
$21.22
250
$11.23
375
$7.90
500 +
$7.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments