- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- GA30K5A1IA
TE Connectivity Sensor Solutions
GA30K5A1IA
The GA30K5A1IA is an epoxy-coated thermistor featuring a nominal resistance of 30 kOhms at 25°C and a tight temperature tolera ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:GA30K5A1IA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Wire Length:76 mm
-
Maximum Temperature:125 °C
-
Resistance (at Tref):30 kΩ
-
Model Number:GA30K5A1IA
-
Wire Connection:Open End
-
Ambient Temperature Range:125 °C
-
Package:Epoxy Radial Discrete
-
Sensor Type:Epoxy Coated NTC Thermistor
-
Temperature Accuracy:± .1 from 0 – 70 °C
-
T_ref for Resistance:25 °C
-
25/85 Beta Value:3942 K
-
Wire/Cladding Connection:30 AWG Silver Plated Copper, White TFE Insulated .024" OD