- Home ›
- All Products›
- GA2K7MCD1
GA2K7MCD1
TE Connectivity Sensor Solutions
MCD PROBE, 2K OHMS,
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MCD PROBE, 2K OHMS,
Search Keywords: GA2K7MCD1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:GA2K7MCD1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198085
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Discrete NTC Wire Length:152 mm
-
Discrete NTC Ambient Temperature Range:-40 – 125 °C
-
Discrete NTC Sensor Type:Epoxy Coated NTC Thermistor
-
Wire Connection:Open End
-
Temperature Accuracy:± .2 from 0 – 70 °C
-
Wire/Cladding Connection:38 AWG Solid Nickel Bifilar, Polyester
-
Discrete NTC Package:Micro Epoxy Discrete
-
Maximum Temperature:125 °C, 257 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$31.80
100
$19.57
150
$15.49
200 +
$15.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments