- Home ›
- All Products›
- GA200K6A10
GA200K6A10
TE Connectivity Sensor Solutions
Ntc Thermistors DISC-67 196 Ohms 2% @ 50C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Ntc Thermistors DISC-67 196 Ohms 2% @ 50C
Search Keywords: GA200K6A10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:GA200K6A10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533904000
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
You may purchase all in-stock quantity of 18
Stock lot only:
18
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$8.87
25
$8.74
50
$8.61
125
$8.48
250
$5.22
375
$4.13
500 +
$4.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments