- Home ›
- All Products›
- GA10KF3975DPGS
GA10KF3975DPGS
TE Connectivity Sensor Solutions
DO-35 GLASS AXIAL,10K OHM,+/-0.2C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DO-35 GLASS AXIAL,10K OHM,+/-0.2C
Search Keywords: GA10KF3975DPGS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:GA10KF3975DPGS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Temperature Accuracy:± .2 @ 25 °C
-
Discrete NTC Ambient Temperature Range:-40 – 250 °C
-
Discrete NTC Package:Glass Axial Discrete
-
Wire/Cladding Connection:32 AWG (0.5mm) Axial Tin/Nickel Plated Copper
-
Discrete NTC Wire Length:36 mm
-
Discrete NTC Sensor Type:Glass Encapsulated NTC Thermistor
-
Wire Connection:Open End
-
Maximum Temperature:300 °C, 572 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
250
$3.19
500
$1.97
750
$1.56
1,000 +
$1.53
Click for Quote
Log in
to unlock special pricing