- Home ›
- All Products›
- GA10K4D25
TE Connectivity Sensor Solutions
GA10K4D25
PRO2-PROBE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity Sensor Solutions |
| Part No: | GA10K4D25 |
| Alias/AKA: | PRO2-PROBE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9025198085 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Sensor Type: | Temperature |
| Sensor Connector Type: | Other |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Tolerance Resistance: | ± .22 % |