- Home ›
- All Products›
- GA10K4CG517
GA10K4CG517
TE Connectivity Sensor Solutions
CHPG-10K +/-2% B 3694 +/- 2% BT4-D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CHPG-10K +/-2% B 3694 +/- 2% BT4-D
Search Keywords: GA10K4CG517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:GA10K4CG517
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198085
-
COO:TW
-
Supplier Standard Pack:
400 -
Discrete NTC Ambient Temperature Range:-40 – 125 °C
-
Discrete NTC Sensor Type:Leadless NTC Gold Chips
-
Maximum Temperature:125 °C, 257 °F
-
Discrete NTC Package:Gold Chip Thermistor
-
Temperature Accuracy:±1 @ 25 °C
-
Tolerance Resistance:± 2 %
-
Wire Connection:Solder/Wire Bond
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$14.51
1,000
$7.66
1,500
$5.27
2,000 +
$5.16
Click for Quote
Log in
to unlock special pricing