Image is representational - see manufacturer specifications

TE Connectivity Sensor Solutions Authorized Distributor

GA10K4A1IA

The GA10K4A1IA is a Series II epoxy-coated thermistor with a nominal resistance of 10 kOhms, designed for precise temperature ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The GA10K4A1IA is a Series II epoxy-coated thermistor with a nominal resistance of 10 kOhms, designed for precise temperature sensing and control.
Search Keywords: GA10K4A1IA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Sensor Solutions
Part No: GA10K4A1IA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Discrete NTC Package: Epoxy Radial Discrete
Discrete NTC Wire Length: 76 mm
Temperature Accuracy: ±.1 from 0 – 70 °C
Discrete NTC Ambient Temperature Range: -40 – 125 °C
Discrete NTC Sensor Type: Epoxy Coated NTC Thermistor
Maximum Temperature: 125 °C, 257 °F
Wire/Cladding Connection: 30 AWG Silver Plated Copper, White TFE Insulated .024" OD
Wire Connection: Open End
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GA10K4A1IA RoHS compliant?
Yes, GA10K4A1IA is RoHS compliant.
What is the lead time for GA10K4A1IA?
The standard lead time for GA10K4A1IA is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
20 Weeks can ship 3/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$5.21
50
$5.20
100
$5.19
250
$5.17
500
$3.18
750
$2.52
1,000 +
$2.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!