- Home ›
- All Products›
- GA10K4A1AM
GA10K4A1AM
TE Connectivity Sensor Solutions
DISCRETE 10K OHMS,+/-0.05C FROM 32 TO 44
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DISCRETE 10K OHMS,+/-0.05C FROM 32 TO 44
Search Keywords: GA10K4A1AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:GA10K4A1AM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Maximum Temperature:90 °C, 194 °F
-
Discrete NTC Ambient Temperature Range:-40 – 90 °C
-
Discrete NTC Package:Epoxy Radial Discrete
-
Discrete NTC Sensor Type:Epoxy Coated NTC Thermistor
-
Discrete NTC Wire Length:76 mm
-
Temperature Accuracy:± .05 from 32 – 44 °C
-
Wire Connection:Open End
-
Wire/Cladding Connection:32 AWG (.2mm) Alloy 180 Tin Plated
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
625
$16.41
1,250
$8.38
1,875
$5.70
2,500 +
$5.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments