- Home ›
- All Products›
- GA10K3D732
GA10K3D732
TE Connectivity Sensor Solutions
PRO2- FSR20301061
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRO2- FSR20301061
Search Keywords: GA10K3D732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:GA10K3D732
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198085
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Wire Length:2.8 in, 71 mm
-
Sensor Type:Air/Gas
-
T_ref for Resistance:25 °C, 77 °F
-
Wire/Cladding:30 AWG Ag-plated Cu, PVDF insulated
-
Tolerance Resistance:± .88 %
-
Sensor Connector Type:Open End
-
Package:Closed End SST Tube
-
Temperature Accuracy:± .2 from 0 – 70 °C
-
Operating Temperature Range:0 – 105 °C, 32 – 221 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$91.94
50
$48.67
75
$34.25
100 +
$33.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments