- Home ›
- All Products›
- GA10K3D1271
GA10K3D1271
TE Connectivity Sensor Solutions
PRO4-OVERMOLD 10K+/-1C -25TO85
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRO4-OVERMOLD 10K+/-1C -25TO85
Search Keywords: GA10K3D1271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:GA10K3D1271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Package:1/2 inch Pipe Mount
-
Tolerance Resistance:±1 %
-
Sensor Connector Type:Open End
-
Temperature Accuracy:± 1 from 25 – 85 °C
-
Sensor Type:HVAC/R
-
Wire/Cladding:24 AWG Stranded Insulated Leads
-
Operating Temperature Range:25 – 85 °C, -40 – 257 °F
-
T_ref for Resistance:25 °C, 77 °F
-
Wire Length:79 in, 3000 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$65.07
25
$64.91
50
$64.75
80
$64.58
160
$34.09
240
$23.44
320 +
$22.97
Click for Quote
Log in
to unlock special pricing