- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- GA10K3CG582
GA10K3CG582
TE Connectivity Sensor Solutions
CHPG-10K +/- 1% B 3976 +/- 2% BT3Lo-D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CHPG-10K +/- 1% B 3976 +/- 2% BT3Lo-D
Search Keywords: GA10K3CG582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:GA10K3CG582
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
100
$8.22
200
$5.06
300
$4.00
400 +
$3.92
Click for Quote
Log in
to unlock special pricing