- Home ›
- All Products›
- GA10K3CG1231
TE Connectivity Sensor Solutions
GA10K3CG1231
CHPG-10K +/- 1% B 3976 +/- 1% BT3Lo-D
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
CHPG-10K +/- 1% B 3976 +/- 1% BT3Lo-D
Search Keywords: GA10K3CG1231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:GA10K3CG1231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198085
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Maximum Temperature:125 °C, 257 °F
-
Tolerance Resistance:± 1 %
-
Discrete NTC Sensor Type:Leadless NTC Gold Chips
-
Wire Connection:Solder/Wire Bond
-
Discrete NTC Package:Gold Chip Thermistor
-
Temperature Accuracy:±.5 @ 25 °C
-
Discrete NTC Ambient Temperature Range:-40 – 125 °C
Product Guides
+
Frequently Asked Questions
Is GA10K3CG1231 RoHS compliant?
Yes, GA10K3CG1231 is RoHS compliant.
What is the lead time for GA10K3CG1231?
The standard lead time for GA10K3CG1231 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
24 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
300
$18.14
600
$9.58
900
$6.59
1,200 +
$6.45
Click for Quote
Log in
to unlock special pricing