Image is representational - see manufacturer specifications

TE Connectivity Sensor Solutions Authorized Distributor

GA10K3A1IB

DISCRETE 10K OHMS,+/-0.2C FROM 0C TO 70C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DISCRETE 10K OHMS,+/-0.2C FROM 0C TO 70C
Search Keywords: GA10K3A1IB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    GA10K3A1IB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Wire Connection:
    Open End
  • Temperature Accuracy:
    ± .2 from 0 – 70 °C
  • Package:
    Epoxy Radial Discrete
  • Wire Length:
    76 mm
  • Wire/Cladding Connection:
    30 AWG Silver Plated Copper, White TFE Insulated .024" OD
  • Sensor Type:
    Epoxy Coated NTC Thermistor
  • Maximum Temperature:
    125 °C
  • Resistance (at Tref):
    10 kΩ
  • Ambient Temperature Range:
    -40 – 125 °C
  • Model Number:
    GA10K3A1IB
  • T_ref for Resistance:
    25 °C
  • 25/85 Beta Value:
    3976 K
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GA10K3A1IB RoHS compliant?
Yes, GA10K3A1IB is RoHS compliant.
What is the lead time for GA10K3A1IB?
The standard lead time for GA10K3A1IB is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 5
On Order:
1,000   can ship 3/3/27
Stock lot only:
3
Minimum Order Quantity:
5
22 Weeks can ship 3/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.819
5
$5.290
50
$4.670
100
$4.450
250
$4.400
500
$4.060
1,000
$3.940
2,500
$3.930
5,000 +
$3.920
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!