- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- GA10K3A1IA
TE Connectivity Sensor Solutions
GA10K3A1IA
DISCRETE 10K OHMS,+/-0.1C FROM 0C TO 70C
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
DISCRETE 10K OHMS,+/-0.1C FROM 0C TO 70C
Search Keywords: GA10K3A1IA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:GA10K3A1IA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Maximum Temperature:125 °C
-
Ambient Temperature Range:-40 – 125 °C
-
T_ref for Resistance:25 °C
-
Wire/Cladding Connection:30 AWG Silver Plated Copper, White TFE Insulated .024" OD
-
Sensor Type:Epoxy Coated NTC Thermistor
-
Model Number:GA10K3A1IA
-
Resistance (at Tref):10 kΩ
-
Package:Epoxy Radial Discrete
-
25/85 Beta Value:3976 K
-
Wire Connection:Open End
-
Temperature Accuracy:± .1 from 0 – 70 °C
-
Wire Length:76 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is GA10K3A1IA RoHS compliant?
Yes, GA10K3A1IA is RoHS compliant.
What is the lead time for GA10K3A1IA?
The standard lead time for GA10K3A1IA is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$4.59
50
$4.30
100
$4.09
250
$4.01
500
$3.72
1,000
$3.68
2,500 +
$3.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT