- Home ›
- All Products›
- GA10K3A1D
GA10K3A1D
TE Connectivity Sensor Solutions
DISCRETE 10K OHMS,+/-1.0C FROM 0C TO 70C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DISCRETE 10K OHMS,+/-1.0C FROM 0C TO 70C
Search Keywords: GA10K3A1D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:GA10K3A1D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Wire Connection:Open End
-
Temperature Accuracy:± 1 from 0 – 70 °C
-
Maximum Temperature:125 °C, 257 °F
-
Discrete NTC Ambient Temperature Range:-40 – 125 °C
-
Discrete NTC Package:Epoxy Radial Discrete
-
Wire/Cladding Connection:32 AWG (.2mm) Alloy 180 Tin Plated
-
Discrete NTC Sensor Type:Epoxy Coated NTC Thermistor
-
Discrete NTC Wire Length:76 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,908
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$18.94
25
$18.89
50
$18.84
125
$18.80
250
$9.96
375
$7.01
500 +
$6.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments