Image is representational - see manufacturer specifications

TE Connectivity Sensor Solutions Authorized Distributor

GA100K6MCD1

MCD PROBE, 100K OHMS,

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MCD PROBE, 100K OHMS,
Search Keywords: GA100K6MCD1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Sensor Solutions
Part No: GA100K6MCD1
Unit of Measure: Per Each
RoHS: Yes
HTS: 9025198085
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Wire/Cladding Connection: 38 AWG Solid Nickel Bifilar, Polyester
Wire Connection: Open End
Maximum Temperature: 125 °C
T_ref for Resistance: 25 °C
Sensor Type: Epoxy Coated NTC Thermistor
Tolerance Resistance: ± .88 %
Ambient Temperature Range: 125 °C
Model Number: GA100K6MCD1
Wire Length: 152 mm
25/85 Beta Value: 4261 K
Package: Micro Epoxy Discrete
Temperature Accuracy: ± .2 from 0 – 70 °C
Resistance (at Tref): 100 kΩ
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GA100K6MCD1 RoHS compliant?
Yes, GA100K6MCD1 is RoHS compliant.
What is the lead time for GA100K6MCD1?
The standard lead time for GA100K6MCD1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 293
Can Ship immediately
19 Weeks can ship 3/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$36.62
5
$21.77
10
$21.56
25
$20.93
50
$20.72
100
$20.52
300 +
$20.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!