help desk software
Image is representational - see mfr. specs

MBD9-MBD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
MBD9-MBD
Search Keywords: GA100K6MBD1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    GA100K6MBD1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9025198085
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire/Cladding Connection:
    30 AWG Silver Plated Copper, Black PVDF Insulated .019" OD
  • Model Number:
    GA100K6MBD1
  • Tolerance Resistance:
    ± .94 %
  • Sensor Type:
    NTC Thermistor
  • Package:
    Miniature Epoxy Discrete
  • T_ref for Resistance:
    25 °C
  • Wire Connection:
    Open End
  • Wire Length:
    56 mm
  • Resistance (at Tref):
    100 kΩ
  • Temperature Accuracy:
    ± .2 from 0 – 70 °C
  • Ambient Temperature Range:
    125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 295
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks can ship 3/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$21.20
10
$20.01
25
$18.36
50
$16.81
75
$16.73
100 +
$16.65
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments