- Home ›
- All Products›
- GA100K6A1ID
GA100K6A1ID
TE Connectivity Sensor Solutions
DISCRETE 100K OHMS,+/-1.0C 0C TO 70C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DISCRETE 100K OHMS,+/-1.0C 0C TO 70C
Search Keywords: GA100K6A1ID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:GA100K6A1ID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Discrete NTC Package:Epoxy Radial Discrete
-
Discrete NTC Wire Length:76 mm
-
Wire/Cladding Connection:30 AWG Silver Plated Copper, White TFE Insulated .024" OD
-
Discrete NTC Ambient Temperature Range:-40 – 125 °C
-
Discrete NTC Sensor Type:Epoxy Coated NTC Thermistor
-
Maximum Temperature:125 °C, 257 °F
-
Wire Connection:Open End
-
Temperature Accuracy:± 1 from 0 – 70 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
108
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
108
$4.48
216
$3.36
324
$3.14
432 +
$3.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments