- Home ›
- All Products›
- GA100K63CG659
GA100K63CG659
TE Connectivity Sensor Solutions
CHPG-100K +/- 2% B 4075 +/- 1% BT63-H
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CHPG-100K +/- 2% B 4075 +/- 1% BT63-H
Search Keywords: GA100K63CG659
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:GA100K63CG659
-
Alias/AKA:10220685-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TW
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
100
$25.84
200
$13.68
300
$9.63
400 +
$9.43
Click for Quote
Log in
to unlock special pricing