- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FX1901-0001-0050-L
FX1901-0001-0050-L
TE Connectivity Sensor Solutions
FX1901-0001-0050-L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FX1901-0001-0050-L
Search Keywords: FX190100010050L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:FX1901-0001-0050-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Sensor Type:OEM Compression Load Cells
-
Accuracy:±1 %
-
Operating Temperature Range:0 – 50 °C, 32 – 122 °F
-
Zero Shift in CTR:±.05 %
-
Sensitivity Shift:±.05 %
-
Force Direction:Compression
-
Full Scale Range:50 – 50 lbf
-
Supply Voltage:5 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$24.03
5
$22.48
22
$20.81
44
$20.20
66
$19.91
110
$19.10
264 +
$18.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments