Image is representational - see manufacturer specifications

TE Connectivity Sensor Solutions Authorized Distributor

FS2050-0000-1500-G

FS2050 COMPRESSION LC1500 GRAM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FS2050 COMPRESSION LC1500 GRAM
Search Keywords: FS205000001500G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Sensor Solutions
Part No: FS2050-0000-1500-G
Unit of Measure: Per Each
RoHS: Yes
HTS: 9031808085
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 108
Force Sensor Element Sensor Type: OEM Compression Load Cells
Full Scale Range: 15 Nm
Output Signal: 1 – 4 V
Supply Voltage: 5 VDC
Operating Temperature Range: -40 – 85 °C, -40 – 185 °F
Accuracy: ±1 %
Sensitivity Shift: ±.05 %
Zero Shift in CTR: ±.05 %
Force Direction: Compression
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FS2050-0000-1500-G RoHS compliant?
Yes, FS2050-0000-1500-G is RoHS compliant.
What is the lead time for FS2050-0000-1500-G?
The standard lead time for FS2050-0000-1500-G is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
MOQ for out of Stock Qty:
27
36 Weeks can ship 7/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$98.67
5
$96.72
10
$94.57
27
$93.17
54
$92.70
81
$92.47
108 +
$91.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!