- Home ›
- All Products›
- FS1901-0000-3000-G
FS1901-0000-3000-G
TE Connectivity Sensor Solutions
3000G COMPRESSION SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
3000G COMPRESSION SENSOR
Search Keywords: FS190100003000G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:FS1901-0000-3000-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Accuracy:±1 % of FS
-
Full Scale Range:30 Nm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Supply Voltage:5 VDC
-
Force Sensor Element Sensor Type:OEM Compression Load Cells
-
Output Signal:20 mV/V
-
Force Direction:Compression
-
Sensitivity Shift:±.05 % of FS
-
Zero Shift in CTR:±.05 % of FS
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
30
$94.93
60
$50.26
90
$35.37
120 +
$34.66
Click for Quote
Log in
to unlock special pricing