- Home ›
- All Products›
- FN9620-M-10KN
FN9620-M-10KN
TE Connectivity Sensor Solutions
FN9620-M-10KN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FN9620-M-10KN
Search Keywords: FN9620M10KN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:FN9620-M-10KN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Force Load Cell Accuracy:±.5 % of FS
-
Protection Index:IP68
-
Force Load Cell Sensor Type:Force Load Cells
-
Force Direction:Compression , Tension
-
Output Signal:±1 mV/V , ±2 mV/V
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Force Load Cell Supply Voltage:10 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$831.91
10
$440.42
15
$309.93
20 +
$303.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments