- Home ›
- All Products›
- FC2331-0000-0250-N
FC2331-0000-0250-N
TE Connectivity Sensor Solutions
FC23 AMPLIFIED 2FT CABLE 250N
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FC23 AMPLIFIED 2FT CABLE 250N
Search Keywords: FC233100000250N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:FC2331-0000-0250-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Force Direction:Compression
-
Force Sensor Element Sensor Type:OEM Compression Load Cells
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Protection Index:IP65
-
Supply Voltage:5 VDC
-
Full Scale Range:0 – 50 lbf, 0 – 250 Nm
-
Zero Shift in CTR:±.05 % of FS
-
Output Signal:.5 – 4.5 V
-
Accuracy:±1 % of FS
-
Sensitivity Shift:±.05 % of FS
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
30
$841.46
60
$429.78
90
$292.55
120 +
$286.70
Click for Quote
Log in
to unlock special pricing