Image is representational - see manufacturer specifications

TE Connectivity Sensor Solutions Authorized Distributor

FC2231-0000-0025-L

The FC2231-0000-0025-L is an amplified medium compression load cell with a measurement range of 0 to 25 lbf and a 0.5V to 4.5V ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The FC2231-0000-0025-L is an amplified medium compression load cell with a measurement range of 0 to 25 lbf and a 0.5V to 4.5V output.
Search Keywords: FC223100000025L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Sensor Solutions
Part No: FC2231-0000-0025-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 9031808085
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Accuracy: ±1 %
Output Signal: .5 – 4.5 V
Full Scale Range: 25 lbf
Sensitivity Shift: ±.05 %
Supply Voltage: 5 VDC
Zero Shift in CTR: ±.05 %
Force Direction: Compression
Force Sensor Element Sensor Type: OEM Compression Load Cells
Operating Temperature Range: -40 – 85 °C, -40 – 185 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FC2231-0000-0025-L RoHS compliant?
Yes, FC2231-0000-0025-L is RoHS compliant.
What is the lead time for FC2231-0000-0025-L?
The standard lead time for FC2231-0000-0025-L is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 128
Can Ship immediately
MOQ for out of Stock Qty:
32
37 Weeks can ship 8/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$70.02
10
$64.55
25
$61.72
32
$61.13
64
$60.55
96
$60.21
128 +
$59.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!