Image is representational - see manufacturer specifications

TE Connectivity Sensor Solutions Authorized Distributor

FC2231-0000-0010-L

MID RANGE COMPRESSION SENSOR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MID RANGE COMPRESSION SENSOR
Search Keywords: FC223100000010L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Sensor Solutions
Part No: FC2231-0000-0010-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 9031808085
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Operating Temperature Range: 0 – 50 °C, 32 – 122 °F
Supply Voltage: 5 VDC
Full Scale Range: 10 – 10 lbf
Sensor Type: OEM Compression Load Cells
Accuracy: ±1 %
Output Signal: 4V
Zero Shift in CTR: ±.05 %
Sensitivity Shift: ±.05 %
Force Direction: Compression
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FC2231-0000-0010-L RoHS compliant?
Yes, FC2231-0000-0010-L is RoHS compliant.
What is the lead time for FC2231-0000-0010-L?
The standard lead time for FC2231-0000-0010-L is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
MOQ for out of Stock Qty:
64
37 Weeks can ship 8/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$157.17
10
$156.78
25
$156.39
50
$156.00
64
$155.61
128
$79.48
192
$54.10
256 +
$53.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!