- Home ›
- All Products›
- FC2211-0000-0100-L
FC2211-0000-0100-L
TE Connectivity Sensor Solutions
MID RANGE COMPRESSION SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MID RANGE COMPRESSION SENSOR
Search Keywords: FC221100000100L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:FC2211-0000-0100-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Supply Voltage:5 VDC
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Output Signal:100 mV/V
-
Full Scale Range:100 lbf
-
Accuracy:±1 % of FS
-
Force Direction:Compression
-
Zero Shift in CTR:±.05 % of FS
-
Sensitivity Shift:±.05 % of FS
-
Force Sensor Element Sensor Type:OEM Compression Load Cells
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
32
$150.59
64
$79.48
96
$54.66
128 +
$53.56
Click for Quote
Log in
to unlock special pricing