Image is representational - see mfr. specs

P105-3KBG-/SC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
P105-3KBG-/SC
Search Keywords: EP1053KBGC00004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    EP105-3KBG-C00004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9025198085
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pressure Range:
    0 – 3000 bar
  • Dimensions:
    Dia 1.14 in, Dia 29 mm
  • Output/Span:
    1.5 mV/V
  • Port Material:
    Stainless Steel
  • Operating Temperature Range:
    -20 – 80 °C, -4 – 176 °F
  • Pressure Port/Fitting:
    M20x1.5 Female
  • Pressure:
    3000 bar, 45000 psi
  • Electrical Connection:
    No Connector
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 1
Can Ship immediately
8 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3,036.09
3
$2,937.26
5 +
$2,816.30
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!