- Home ›
- All Products›
- EP105-3KBG-C00001
EP105-3KBG-C00001
TE Connectivity Sensor Solutions
The EP105-3KBG-C00001 is a gage-type high pressure transducer designed for static and dynamic pressure measurements up to 3000 ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
The EP105-3KBG-C00001 is a gage-type high pressure transducer designed for static and dynamic pressure measurements up to 3000 bar.
Search Keywords: EP1053KBGC00001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:EP105-3KBG-C00001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Dimensions:Dia 1.14 in, Dia 29 mm
-
Pressure Range:0 – 3000 bar
-
Output/Span:1.5 mV/V
-
Pressure:3000 bar, 45000 psi
-
Port Material:Stainless Steel
-
Pressure Port/Fitting:M20x1.5 Female
-
Electrical Connection:Cable 3 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$2,909.42
3
$2,758.28
5 +
$2,641.23
Click for Quote
Log in
to unlock special pricing