- Home ›
- All Products›
- EGCS-50-C20058
EGCS-50-C20058
TE Connectivity Sensor Solutions
Thick Film Resistors - SMD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Thick Film Resistors - SMD
Search Keywords: EGCS50C20058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:EGCS-50-C20058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Frequency Response:0-360 Hz
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Acceleration Range (±):50 g
-
Excitation Voltage:2 – 15 VDC
-
Number of Axes:1
-
Sensitivity:4 mV/g
-
Full Scale Output Voltage:±.2 VDC
-
Nonlinearity:±1 %FSO
-
Plug & Play Accelerometer Sensor Type:DC Response Plug & Play Accelerometers
-
Accelerometer Type:MEMS DC
-
Material:Stainless Steel
-
Weight:10 g, .35 oz
-
Plug & Play Accelerometer Mounting Type:Screw
-
Electrical Connection:Integral Cable
-
Zero Acceleration Output:±20 mV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$6,906.27
3
$6,802.67
5
$4,169.38
8
$2,660.72
10 +
$2,607.51
Click for Quote
Log in
to unlock special pricing