- Home ›
- All Products›
- EGAXT-500-C20001
EGAXT-500-C20001
TE Connectivity Sensor Solutions
EGAXT-500
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
EGAXT-500
Search Keywords: EGAXT500C20001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:EGAXT-500-C20001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Accelerometer Type:MEMS DC
-
Mounting Type:Adhesive , Screw
-
Acceleration Range (±):500 g
-
Product Weight:1 g, .035 oz
-
Full Scale Output Voltage:±.1 VDC
-
Primary Product Material:Stainless Steel
-
Sensitivity:.5 mV/g
-
IP Rating:IP61
-
Frequency Response:0-1500 Hz
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Zero Acceleration Output:±15 mV
-
Nonlinearity:±1 %FSO
-
Electrical Connection:Integral Cable
-
Excitation Voltage:2 – 15 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
50 Weeks
can ship
5/26/27
Price (USD)
Qty
Unit Price
2
$2,778.84
3
$1,955.48
4
$1,512.92
5 +
$1,482.67
Click for Quote
Log in
to unlock special pricing