- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DP86-500D
DP86-500D
TE Connectivity Sensor Solutions
500 PSID MV DIFFERENTIAL PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
500 PSID MV DIFFERENTIAL PRESSURE SENSOR
Search Keywords: DP86500D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:DP86-500D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Pressure Port/Fitting:O- Ring Mount
-
Non-Linearity:± .1 %
-
Supply Voltage:5 V
-
Sensor Type:Media Isolated mV Output Pressure Sensors
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Package:O-Ring Mount
-
Dimensions:Dia .622 x .69 in, Dia 15.82 x 17.52 mm
-
Supply Current:1.5 mA
-
Type:Differential
-
Pressure:500 psi
-
Overpressure:3X
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$1,101.76
5
$1,099.01
8
$1,096.27
15
$617.15
23
$415.20
30 +
$406.90
Click for Quote
Log in
to unlock special pricing