- Home ›
- All Products›
- DP86-100D
DP86-100D
TE Connectivity Sensor Solutions
100 PSID MV DIFFERENTIAL PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
100 PSID MV DIFFERENTIAL PRESSURE SENSOR
Search Keywords: DP86100D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:DP86-100D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Supply Current:1.5 mA
-
Media Isolated Pressure Sensor Style:Differential
-
Media Isolated Pressure Sensor Supply Voltage:5 V
-
Pressure:100 psi
-
Pressure Port/Fitting:O- Ring Mount
-
Media Isolated Pressure Sensor Type:Media Isolated mV Output Pressure Sensors
-
Non-Linearity:± .1 %
-
Media Isolated Pressure Sensor Package:O-Ring Mount
-
Dimensions:Dia .622 x .69 in, Dia 15.82 x 17.52 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
8
$1,074.77
15
$605.05
23
$407.06
30 +
$398.92
Click for Quote
Log in
to unlock special pricing