- Home ›
- All Products›
- D5154-000005-005PD
D5154-000005-005PD
TE Connectivity Sensor Solutions
PRESS XDCR D5154-000005-005PD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR D5154-000005-005PD
Search Keywords: D5154000005005PD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:D5154-000005-005PD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Port Material:316L
-
Electrical Connection:Packard
-
Pressure Port/Fitting:1/4 MNPT
-
Output/Span:4 – 20 mA
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Dimensions:.99 x 2.3 x 2.83 in, 25.4 x 58.4 x 72 mm
-
Pressure Range:0 – 5 psi
-
Pressure:.344 bar, 5 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$2,322.73
20
$1,186.34
30
$807.54
40 +
$791.39
Click for Quote
Log in
to unlock special pricing