- Home ›
- All Products›
- D5151-00000G-001PD
D5151-00000G-001PD
TE Connectivity Sensor Solutions
PRESS XDCR D5151-00000G-001PD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR D5151-00000G-001PD
Search Keywords: D515100000G001PD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:D5151-00000G-001PD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Electrical Connection:Cable 2 ft
-
Pressure Port/Fitting:1/4 FNPT
-
Port Material:316L
-
Output/Span:4 – 20 mA
-
Dimensions:.99 x 2.3 x 2.83 in, 25.4 x 58.4 x 72 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Pressure Range:0 – 1 psi
-
Pressure:.068 bar, 1 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$2,919.23
20
$1,491.01
30
$1,014.93
40 +
$994.63
Click for Quote
Log in
to unlock special pricing