- Home ›
- All Products›
- CLP-75
LINEAR POT, IP65, 75MM RANGE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LINEAR POT, IP65, 75MM RANGE
Search Keywords: CLP75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:CLP-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Speed:400 in
-
Resolution:Virtually Infinite
-
Linearity:.2 % of Span
-
Product Type:Potentiometer
-
Maximum Input Voltage:42 VDC
-
IP Rating:IP65
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Enclosure Material:AL
-
Repeatability:.01 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
3
$1,518.93
5
$961.99
8
$620.23
10 +
$607.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments