- Home ›
- All Products›
- AST46PT2P00015P4W1H000
AST46PT2P00015P4W1H000
TE Connectivity Sensor Solutions
Pressure Sensor 0psi to 15psi Gauge
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pressure Sensor 0psi to 15psi Gauge
Search Keywords: AST46PT2P00015P4W1H000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:AST46PT2P00015P4W1H000
-
Alias/AKA:11190447-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$519.36
2
$518.07
3
$425.09
4
$378.59
5 +
$371.01
Click for Quote
Log in
to unlock special pricing