- Home ›
- All Products›
- AST4600AG0001P4X1656
AST4600AG0001P4X1656
TE Connectivity Sensor Solutions
1 PSI 1/4MNPT 4-20MA 316L VENTED 1
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1 PSI 1/4MNPT 4-20MA 316L VENTED 1
Search Keywords: AST4600AG0001P4X1656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:AST4600AG0001P4X1656
-
Alias/AKA:11190858-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for out of Stock Qty:
2
143 Weeks
can ship
3/2/29
Price (USD)
Qty
Unit Price
1
$529.38
2
$528.06
3
$433.28
4
$385.89
5 +
$378.17
Click for Quote
Log in
to unlock special pricing