- Home ›
- All Products›
- AST4520Y00005P4X1353
AST4520Y00005P4X1353
TE Connectivity Sensor Solutions
5 PSI, Steelcage, 4-20mA, 316L, Vented,
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
5 PSI, Steelcage, 4-20mA, 316L, Vented,
Search Keywords: AST4520Y00005P4X1353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:AST4520Y00005P4X1353
-
Alias/AKA:TA6833479, 11108486-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for out of Stock Qty:
2
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$632.20
2
$630.62
3
$517.43
4
$460.84
5 +
$451.62
Click for Quote
Log in
to unlock special pricing