- Home ›
- All Products›
- AST43LPA00001P4X1074
AST43LPA00001P4X1074
TE Connectivity Sensor Solutions
1 PSI, 1/4MNPT, 4-20mA, Conduit, 316L, 2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
1 PSI, 1/4MNPT, 4-20mA, Conduit, 316L, 2
Search Keywords: AST43LPA00001P4X1074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:AST43LPA00001P4X1074
-
Alias/AKA:11106838-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
143 Weeks
can ship
2/14/29
Price (USD)
Qty
Unit Price
2
$421.62
3
$345.95
4
$308.11
5 +
$301.95
Click for Quote
Log in
to unlock special pricing