- Home ›
- All Products›
- AST4300A00300P4M1000-SS
AST4300A00300P4M1000-SS
TE Connectivity Sensor Solutions
300 PSI 1/4MNPT 4-20mA Conduit 4ft.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
300 PSI 1/4MNPT 4-20mA Conduit 4ft.
Search Keywords: AST4300A00300P4M1000SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:AST4300A00300P4M1000-SS
-
Alias/AKA:11105837-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
MOQ for out of Stock Qty:
2
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$501.34
2
$500.09
3
$410.33
4
$365.45
5 +
$358.14
Click for Quote
Log in
to unlock special pricing