- Home ›
- All Products›
- AST4300A00030P4L1000
AST4300A00030P4L1000
TE Connectivity Sensor Solutions
30 PSI, 1/4MNPT, 4-20mA, Conduit, 2ft.,
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
30 PSI, 1/4MNPT, 4-20mA, Conduit, 2ft.,
Search Keywords: AST4300A00030P4L1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:AST4300A00030P4L1000
-
Alias/AKA:11105627-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
143 Weeks
can ship
3/7/29
Price (USD)
Qty
Unit Price
2
$431.08
3
$353.71
4
$315.02
5 +
$308.72
Click for Quote
Log in
to unlock special pricing